
The CL2510-050 is a 30V RS-232 transceiver from Laird, operating at a frequency of 2.4GHz with a data rate of 500Kbps. It has a maximum operating temperature of 80°C and an output power of 50mW. This device is designed for use in applications requiring reliable communication over RS-232 interfaces.
Laird CL2510-050 technical specifications.
| Data Rate | 500Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Operating Supply Voltage | 30V |
| Output Power | 50mW |
| Package Quantity | 1 |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird CL2510-050 to view detailed technical specifications.
No datasheet is available for this part.