Laird CL2510-050-SP technical specifications.
| Data Rate | 500Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Max Operating Temperature | 80°C |
| Operating Supply Voltage | 30V |
| Output Power | 50mW |
| Package Quantity | 1 |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird CL2510-050-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.