Laird CL2510-100 technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Power | 100mW |
| RoHS | Compliant |
Download the complete datasheet for Laird CL2510-100 to view detailed technical specifications.
No datasheet is available for this part.