Laird CL400-SP technical specifications.
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Output Power (dBm) | 17dBm |
| Package Quantity | 1 |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird CL400-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
