Laird CL4490-1000-UPR-SP technical specifications.
| Data Rate | 76.8Kbps |
| Frequency | 928MHz |
| Interface | USB |
| Logic Function | Transceiver |
| Output Power | 1W |
| Package Quantity | 10 |
| Sensitivity | -99dBm |
| Series | Connexlink™ |
| RoHS | Compliant |
Download the complete datasheet for Laird CL4490-1000-UPR-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
