Laird CM20-NA-403 technical specifications.
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -200°C |
| Natural Thermal Resistance | 0.07°C/W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Laird CM20-NA-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.