Laird CN4490-1000-PRO-SP technical specifications.
| Data Rate | 115.2Kbps |
| Frequency | 928MHz |
| Output Power | 1W |
| Package Quantity | 1 |
| Sensitivity | -99dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CN4490-1000-PRO-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.