Quick Jump:
Technical Specifications
Laird CP08,63,06,ML,EP technical specifications.
General
Product Length (mm)
24.56
Product Depth (mm)
12.29
Product Height (mm)
3.5
Manufacturer Type
Thermoelectric Module
Min Operating Supply Voltage
7.6(DC)V
Max Operating Supply Voltage
8.2(DC)V
Current Rating
2.1A
Maximum Dissipative Load
9|9.9W
Module Resistance
3.13|3.53Ohm
Hot Side Temperature
25|50°C
Delta Tmax
67|75°C
Min Operating Temperature
-55°C
Max Operating Temperature
150°C
Compliance
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Datasheet
Laird CP08,63,06,ML,EP Datasheet
Download the complete datasheet for Laird CP08,63,06,ML,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.