This Laird thermoelectric module operates within a supply voltage range of 14.5 to 16.4 DC volts and has a current rating of 2.3 amps. The maximum dissipative load is 20 to 21.9 watts, and the module resistance is 5.76 to 6.5 ohms. The hot side temperature range is 25 to 50 degrees Celsius, with a delta Tmax of 68 to 75 degrees Celsius.
Laird CP085,127,06,LM technical specifications.
| Product Length (mm) | 29.7 |
| Product Depth (mm) | 29.7 |
| Product Height (mm) | 3.68 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.5(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 2.3A |
| Maximum Dissipative Load | 20|21.9W |
| Module Resistance | 5.76|6.5Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 68|75°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CP085,127,06,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.