Laird CP10,127,05,L1 technical specifications.
| Product Length (mm) | 29.7 |
| Product Depth (mm) | 29.7 |
| Product Height (mm) | 3.2 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.4(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 3.9A |
| Maximum Dissipative Load | 34.3|39.1W |
| Module Resistance | 3.36|3.78Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|75°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CP10,127,05,L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.