Laird CP10,127,08,L1 technical specifications.
| Product Length (mm) | 29.7 |
| Product Depth (mm) | 29.7 |
| Product Height (mm) | 3.99 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.5(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 2.5A |
| Maximum Dissipative Load | 21.4|23.8W |
| Module Resistance | 5.3|5.98Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 68|75°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CP10,127,08,L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.