Quick Jump:
Technical Specifications
Laird CP10,127,08,L2,RT technical specifications.
General
Product Length (mm)
29.7
Product Depth (mm)
29.7
Product Height (mm)
3.99
Manufacturer Type
Thermoelectric Module
Min Operating Supply Voltage
14.5(DC)V
Max Operating Supply Voltage
16.4(DC)V
Current Rating
2.5A
Maximum Dissipative Load
21.4|23.8W
Module Resistance
5.3|5.98Ohm
Hot Side Temperature
25|50°C
Delta Tmax
68|75°C
Min Operating Temperature
-60°C
Max Operating Temperature
204°C
Compliance
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Datasheet
Laird CP10,127,08,L2,RT Datasheet
Download the complete datasheet for Laird CP10,127,08,L2,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.