The CP14,127,06,MM,RT thermoelectric module from Laird features a product length, depth, and height of 39.9mm, 39.9mm, and 4.01mm, respectively. It operates within a temperature range of -60°C to 204°C and has a current rating of 6A. The module's maximum dissipative load is 51.4-56.2W, with a module resistance of 2.25-2.53 ohms. It can be used at hot side temperatures of 25°C and 50°C, with a delta Tmax of 67°C and 75°C.
Laird CP14,127,06,MM,RT technical specifications.
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 39.9 |
| Product Height (mm) | 4.01 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.5(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 51.4|56.2W |
| Module Resistance | 2.25|2.53Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|75°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CP14,127,06,MM,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.