Laird CP2,161,04,L1,EP technical specifications.
| Product Length (mm) | 39.9 |
| Product Depth (mm) | 39.9 |
| Product Height (mm) | 3.2 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 18.4(DC)V |
| Max Operating Supply Voltage | 20.8(DC)V |
| Current Rating | 7.3A |
| Maximum Dissipative Load | 79.2|87W |
| Module Resistance | 2.33|2.63Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|75°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird CP2,161,04,L1,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.