Laird CSMA58 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMA |
| Housing Color | Silver |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Laird CSMA58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.