Laird CW34 technical specifications.
| Frequency | 34MHz |
| Gain | 0dB |
| Height | 65inch |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird CW34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.