Laird DA-024-12-02 technical specifications.
| Length | 80 |
| Width | 62 |
| Height | 71 |
| Supply voltage | 12 VDC |
| RoHS | Compliant |
Download the complete datasheet for Laird DA-024-12-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.