Laird DA-034-24-02-00-00 technical specifications.
| Current | 1.9A |
| Max Operating Temperature | 46°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | PowerCool |
| Voltage | 24V |
| Weight | 0.992lb |
| RoHS | Compliant |
Download the complete datasheet for Laird DA-034-24-02-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.