Laird DA58-32 technical specifications.
| Type | Dish |
| Minimum Frequency | 5725MHz |
| Maximum Frequency | 5850MHz |
| Typical Antenna Gain | 32.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird DA58-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.