Laird DCE-ANT2314-RSMA technical specifications.
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | DCE |
| Termination | SMA |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Laird DCE-ANT2314-RSMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.