Laird DCE-ANT2458-RSMA technical specifications.
| Frequency | 5GHz |
| Height | 2inch |
| Mount | Brackets |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Series | DCE |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird DCE-ANT2458-RSMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.