Laird DCE-ANT5819-RMMCX technical specifications.
| Height | 2.244inch |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Ratings | IP67 |
| Termination | MMCX |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Laird DCE-ANT5819-RMMCX to view detailed technical specifications.
No datasheet is available for this part.