Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird DCE10I-4919-FSMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | HD RooTenna® |
| Termination | SMA |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Laird DCE10I-4919-FSMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.