Laird DCE10I-4919-RSMAM technical specifications.
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | HD RooTenna® |
| Termination | SMA |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Laird DCE10I-4919-RSMAM to view detailed technical specifications.
No datasheet is available for this part.