This Laird antenna has a typical gain of 15dBi and operates over a frequency range of 2400 to 2700 MHz. It is designed for screw mounting and has a maximum input power of 100,000. The antenna's impedance is 50 ohms and it can withstand a maximum VSWR of 1.5. The operating temperature range is from -30 to 75 degrees Celsius.
Laird DCE10l-2416-MMCXP technical specifications.
| Package Length (mm) | 410 |
| Package Width (mm) | 371 |
| Package Height (mm) | 32 |
| Mounting | Screw |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2700MHz |
| Typical Antenna Gain | 15dBi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird DCE10l-2416-MMCXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.