The Laird DCE10l-4919-RMMXP is a screw mount antenna with a typical antenna gain of 19dB and an impedance of 50 ohms. It operates within a temperature range of -30 to 75 degrees Celsius. The antenna has a maximum VSWR of 1.7 and can handle a maximum input power of 100000. It measures 410mm in length, 371mm in width, and 32mm in height.
Laird DCE10l-4919-RMMXP technical specifications.
| Package Length (mm) | 410 |
| Package Width (mm) | 371 |
| Package Height (mm) | 32 |
| Mounting | Screw |
| Minimum Frequency | 4940MHz |
| Maximum Frequency | 5850MHz |
| Typical Antenna Gain | 19dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Maximum VSWR | 1.7 |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird DCE10l-4919-RMMXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.