Laird DR150BN technical specifications.
| Gain | 0dB |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | DR |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird DR150BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.