Laird DVK-PRM231 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 915MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Laird DVK-PRM231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
