Laird ES9X6-9AC5-10M technical specifications.
| Depth | 5mm |
| Length | 10m |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | ZEMREX ES |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Laird ES9X6-9AC5-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
