This Laird thermoelectric module operates within a temperature range of -60°C to 204°C, with a minimum operating supply voltage of 2.7V DC and a maximum of 3V DC. The module has a current rating of 1.9A and a maximum dissipative load of 3W or 3.3W, depending on the configuration. The hot side temperature can reach up to 50°C, with a delta Tmax of 65°C or 75°C, depending on the configuration.
Laird ET19,23,F1N,0608,GG,RT technical specifications.
| Product Length (mm) | 8.2 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 1.88 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 2.7(DC)V |
| Max Operating Supply Voltage | 3(DC)V |
| Current Rating | 1.9A |
| Maximum Dissipative Load | 3|3.3W |
| Module Resistance | 1.26|1.42Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 65|75°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET19,23,F1N,0608,GG,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.