This Laird thermoelectric module operates between -55°C and 150°C, with a supply voltage range of 4V to 4.5V. It has a current rating of 1.9A and a maximum dissipative load of 4.5W or 5W, depending on the configuration. The module's resistance is 1.92Ω to 2.17Ω, and it can maintain a hot side temperature of 25°C to 50°C with a ΔTmax of 67°C to 77°C.
Laird ET19,35,F1N,0612,11,EP technical specifications.
| Product Length (mm) | 6 |
| Product Depth (mm) | 12.2 |
| Product Height (mm) | 1.65 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 4(DC)V |
| Max Operating Supply Voltage | 4.5(DC)V |
| Current Rating | 1.9A |
| Maximum Dissipative Load | 4.5|5W |
| Module Resistance | 1.92|2.17Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET19,35,F1N,0612,11,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.