Laird ET19,35,F1N,0612,22,RT technical specifications.
| Product Length (mm) | 6 |
| Product Depth (mm) | 12.2 |
| Product Height (mm) | 1.88 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 4(DC)V |
| Max Operating Supply Voltage | 4.5(DC)V |
| Current Rating | 1.9A |
| Maximum Dissipative Load | 4.5|5W |
| Module Resistance | 1.92|2.17Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET19,35,F1N,0612,22,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.