Laird ET20,30,F2A,0610,00,EP technical specifications.
| Product Length (mm) | 12.3 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 2.06 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 3.4(DC)V |
| Max Operating Supply Voltage | 3.9(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.1|4.5W |
| Module Resistance | 1.57|1.77Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird ET20,30,F2A,0610,00,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.