Laird EXC902BN technical specifications.
| Height | 3.504inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EXC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird EXC902BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
