Laird FG1483 technical specifications.
| Package/Case | 107 |
| Frequency | 148MHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird FG1483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.