High-performance RF/Microwave antenna designed for base station and broadcast transmission applications. Features a VSWR of 2 and a maximum power dissipation of 100W. This single-band antenna mounts via brackets and comes in bulk packaging.
Laird FG4607 technical specifications.
| Package/Case | 107 |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird FG4607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.