Laird FG8243 technical specifications.
| Frequency | 896MHz |
| Height | 25inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird FG8243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.