Laird G400BN technical specifications.
| Gain | 2.5dB |
| Max Power Dissipation | 50W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Termination | BNC |
| VSWR | 1.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird G400BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.