Laird G420BN technical specifications.
| Frequency | 420MHz |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | G |
| VSWR | 1.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Laird G420BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.