Laird GD22-MT technical specifications.
| Package Length (mm) | 400 |
| Package Width (mm) | 300 |
| Type | Grid Dish |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 5850MHz |
| Typical Antenna Gain | 19dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird GD22-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.