Laird GD24-19P-RTNC technical specifications.
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Termination | TNC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird GD24-19P-RTNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.