This Laird parabolic antenna operates within the 900-928MHz frequency range, offering a typical antenna gain of 15dB. The antenna's dimensions are 1070mm in length and 610mm in width. It can withstand operating temperatures between -40C and 70C. The maximum input power is 100,000 and the impedance is 50 ohms.
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 1070 |
| Package Width (mm) | 610 |
| Type | Parabolic |
| Minimum Frequency | 900MHz |
| Maximum Frequency | 928MHz |
| Typical Antenna Gain | 15dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 100000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |