Laird GPS15MGSMA technical specifications.
| Package/Case | SMA |
| Height | 0.43inch |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Laird GPS15MGSMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.