Laird GPSD4103P technical specifications.
| Package/Case | 410 |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Bands | 2 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird GPSD4103P to view detailed technical specifications.
No datasheet is available for this part.