Laird GPSD8063P technical specifications.
| Package/Case | 806 |
| Gain | 3dB |
| Mount | Panel |
| Number of Bands | 2 |
| Packaging | Bulk |
| Series | Phantom® |
| Termination | Cable |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird GPSD8063P to view detailed technical specifications.
No datasheet is available for this part.