Laird HDDA5W-32-DP2 technical specifications.
| Frequency | 5.875GHz |
| Height | 36.5inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | HD |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Laird HDDA5W-32-DP2 to view detailed technical specifications.
No datasheet is available for this part.