Laird HDGD9-15-NF technical specifications.
| Frequency | 900MHz |
| Height | 36inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | HD |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird HDGD9-15-NF to view detailed technical specifications.
No datasheet is available for this part.