Laird HI1812N121R-10 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 0.065inch |
| Length | 0.177inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | HI |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Laird HI1812N121R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.