
The Laird HOT20,31,F2A,0909,GG thermoelectric module is a single-stage thermoelectric device with a maximum dissipative load of 4.2 to 4.7 watts. It operates within a temperature range of 25 to 50 degrees Celsius on the hot side. The module has a current rating of 2 amps and a voltage rating of 3.5 to 4 DC volts. The module resistance is 1.62 to 1.82 ohms.
Laird HOT20,31,F2A,0909,GG technical specifications.
| Product Length (mm) | 10.97 |
| Product Depth (mm) | 8.79 |
| Product Height (mm) | 2.49 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 3.5(DC)V |
| Max Operating Supply Voltage | 4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 4.2|4.7W |
| Module Resistance | 1.62|1.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HOT20,31,F2A,0909,GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.