Laird HOT20,65,F2A,1312,11,RT technical specifications.
| Product Length (mm) | 13.16 |
| Product Depth (mm) | 13.16 |
| Product Height (mm) | 2.18 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 7.4(DC)V |
| Max Operating Supply Voltage | 8.4(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 8.9|9.8W |
| Module Resistance | 3.39|3.82Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HOT20,65,F2A,1312,11,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.